
TSB10308A | |
|---|---|
DigiKey Part Number | 145-TSB10308A-ND |
Manufacturer | |
Manufacturer Product Number | TSB10308A |
Description | TAP CAP YELLOW 0.59" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tap Cap Yellow 0.59" (15.0mm) H |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tap Cap | |
Color | Yellow | |
Size / Dimension | 0.59" (15.0mm) H | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18622 € | 744,88 € |
| Unit Price without VAT: | 0,18622 € |
|---|---|
| Unit Price with VAT: | 0,22160 € |

