
TS9B | |
|---|---|
DigiKey Part Number | 145-TS9B-ND |
Manufacturer | |
Manufacturer Product Number | TS9B |
Description | TAP CAP NATURAL 0.56" H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tap Cap Natural 0.56" H (14.2mm) |
Datasheet | Datasheet |
EDA/CAD Models | TS9B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tap Cap | |
Color | Natural | |
Size / Dimension | 0.56" H (14.2mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05942 € | 178,26 € |
| Unit Price without VAT: | 0,05942 € |
|---|---|
| Unit Price with VAT: | 0,07071 € |

