
TS9A | |
|---|---|
DigiKey Part Number | 145-TS9A-ND |
Manufacturer | |
Manufacturer Product Number | TS9A |
Description | TAP CAP BLUE 0.56" H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tap Cap Blue 0.56" H (14.2mm) |
Datasheet | Datasheet |
EDA/CAD Models | TS9A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tap Cap | |
Color | Blue | |
Size / Dimension | 0.56" H (14.2mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 5 | 0,08800 € | 0,44 € |
| 10 | 0,08100 € | 0,81 € |
| 25 | 0,07320 € | 1,83 € |
| 50 | 0,06800 € | 3,40 € |
| 100 | 0,06330 € | 6,33 € |
| 250 | 0,05784 € | 14,46 € |
| 500 | 0,05426 € | 27,13 € |
| 1.000 | 0,05109 € | 51,09 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

