
TS8A | |
|---|---|
DigiKey Part Number | 145-TS8A-ND |
Manufacturer | |
Manufacturer Product Number | TS8A |
Description | TAP CAP BLUE 0.56" H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tap Cap Blue 0.56" H (14.2mm) |
Datasheet | Datasheet |
EDA/CAD Models | TS8A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tap Cap | |
Color | Blue | |
Size / Dimension | 0.56" H (14.2mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,08000 € | 0,40 € |
| 10 | 0,07400 € | 0,74 € |
| 25 | 0,06640 € | 1,66 € |
| 50 | 0,06180 € | 3,09 € |
| 100 | 0,05750 € | 5,75 € |
| 250 | 0,05248 € | 13,12 € |
| 500 | 0,04924 € | 24,62 € |
| 1.000 | 0,04633 € | 46,33 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

