
TS7A | |
|---|---|
DigiKey Part Number | 145-TS7A-ND |
Manufacturer | |
Manufacturer Product Number | TS7A |
Description | TAP CAP BLUE 0.48" H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tap Cap Blue 0.48" H (12.1mm) |
Datasheet | Datasheet |
EDA/CAD Models | TS7A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tap Cap | |
Color | Blue | |
Size / Dimension | 0.48" H (12.1mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,07200 € | 0,36 € |
| 10 | 0,06700 € | 0,67 € |
| 25 | 0,06040 € | 1,51 € |
| 50 | 0,05620 € | 2,81 € |
| 100 | 0,05220 € | 5,22 € |
| 250 | 0,04772 € | 11,93 € |
| 500 | 0,04472 € | 22,36 € |
| 1.000 | 0,04204 € | 42,04 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

