
TS6B | |
|---|---|
DigiKey Part Number | 145-TS6B-ND |
Manufacturer | |
Manufacturer Product Number | TS6B |
Description | TAP CAP NATURAL 0.48" H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tap Cap Natural 0.48" H (12.1mm) |
Datasheet | Datasheet |
EDA/CAD Models | TS6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tap Cap | |
Color | Natural | |
Size / Dimension | 0.48" H (12.1mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,06800 € | 0,34 € |
| 10 | 0,06100 € | 0,61 € |
| 25 | 0,05520 € | 1,38 € |
| 50 | 0,05100 € | 2,55 € |
| 100 | 0,04730 € | 4,73 € |
| 250 | 0,04320 € | 10,80 € |
| 500 | 0,04046 € | 20,23 € |
| 1.000 | 0,03802 € | 38,02 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

