
TS24B | |
|---|---|
DigiKey Part Number | 145-TS24B-ND |
Manufacturer | |
Manufacturer Product Number | TS24B |
Description | TAP CAP NATURAL 0.95" H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tap Cap Natural 0.95" H (24.1mm) |
Datasheet | Datasheet |
EDA/CAD Models | TS24B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tap Cap | |
Color | Natural | |
Size / Dimension | 0.95" H (24.1mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 5 | 0,30600 € | 1,53 € |
| 10 | 0,28400 € | 2,84 € |
| 25 | 0,25800 € | 6,45 € |
| 50 | 0,24140 € | 12,07 € |
| 100 | 0,22630 € | 22,63 € |
| 250 | 0,20876 € | 52,19 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

