
TS24A | |
|---|---|
DigiKey Part Number | 145-TS24A-ND |
Manufacturer | |
Manufacturer Product Number | TS24A |
Description | TAP CAP BLUE 0.95" H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tap Cap Blue 0.95" H (24.1mm) |
Datasheet | Datasheet |
EDA/CAD Models | TS24A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tap Cap | |
Color | Blue | |
Size / Dimension | 0.95" H (24.1mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 5 | 0,38600 € | 1,93 € |
| 10 | 0,35800 € | 3,58 € |
| 25 | 0,32600 € | 8,15 € |
| 50 | 0,30500 € | 15,25 € |
| 100 | 0,28620 € | 28,62 € |
| 250 | 0,26452 € | 66,13 € |
| 900 | 0,23913 € | 215,22 € |
| 1.800 | 0,22742 € | 409,36 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

