
TS20B | |
|---|---|
DigiKey Part Number | 145-TS20B-ND |
Manufacturer | |
Manufacturer Product Number | TS20B |
Description | TAP CAP NATURAL 0.83" H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tap Cap Natural 0.83" H (21.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | TS20B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tap Cap | |
Color | Natural | |
Size / Dimension | 0.83" H (21.0mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 5 | 0,27400 € | 1,37 € |
| 10 | 0,25400 € | 2,54 € |
| 25 | 0,23040 € | 5,76 € |
| 50 | 0,21520 € | 10,76 € |
| 100 | 0,20160 € | 20,16 € |
| 250 | 0,18588 € | 46,47 € |
| 500 | 0,17548 € | 87,74 € |
| 1.000 | 0,16616 € | 166,16 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

