
TS13B | |
|---|---|
DigiKey Part Number | 145-TS13B-ND |
Manufacturer | |
Manufacturer Product Number | TS13B |
Description | TAP CAP NATURAL 0.75" H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tap Cap Natural 0.75" H (19.1mm) |
Datasheet | Datasheet |
EDA/CAD Models | TS13B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tap Cap | |
Color | Natural | |
Size / Dimension | 0.75" H (19.1mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 5 | 0,15600 € | 0,78 € |
| 10 | 0,14500 € | 1,45 € |
| 25 | 0,13120 € | 3,28 € |
| 50 | 0,12220 € | 6,11 € |
| 100 | 0,11420 € | 11,42 € |
| 250 | 0,10484 € | 26,21 € |
| 500 | 0,09870 € | 49,35 € |
| 1.000 | 0,09319 € | 93,19 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

