
TS12B | |
|---|---|
DigiKey Part Number | 145-TS12B-ND |
Manufacturer | |
Manufacturer Product Number | TS12B |
Description | TAP CAP NATURAL 0.75" H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tap Cap Natural 0.75" H (19.1mm) |
Datasheet | Datasheet |
EDA/CAD Models | TS12B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tap Cap | |
Color | Natural | |
Size / Dimension | 0.75" H (19.1mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07903 € | 237,09 € |
| Unit Price without VAT: | 0,07903 € |
|---|---|
| Unit Price with VAT: | 0,09405 € |

