
TS11A | |
|---|---|
DigiKey Part Number | 145-TS11A-ND |
Manufacturer | |
Manufacturer Product Number | TS11A |
Description | TAP CAP BLUE 0.65" H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tap Cap Blue 0.65" H (16.5mm) |
Datasheet | Datasheet |
EDA/CAD Models | TS11A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tap Cap | |
Color | Blue | |
Size / Dimension | 0.65" H (16.5mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,12200 € | 0,61 € |
| 10 | 0,11400 € | 1,14 € |
| 25 | 0,10240 € | 2,56 € |
| 50 | 0,09540 € | 4,77 € |
| 100 | 0,08900 € | 8,90 € |
| 250 | 0,08160 € | 20,40 € |
| 500 | 0,07666 € | 38,33 € |
| 1.000 | 0,07230 € | 72,30 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

