


TRM-7 | |
|---|---|
DigiKey Part Number | RPC1629-ND |
Manufacturer | |
Manufacturer Product Number | TRM-7 |
Description | SNAP RIVET NYLON BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Snap Rivet 0.265" ~ 0.290" (6.73mm ~ 7.37mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | TRM-7 Models |
Category | Head Diameter 0.300" (7.62mm) |
Manufacturer Essentra Components | Head Height 0.060" (1.52mm) |
Series | Hole Diameter 0.149" (3.78mm) |
Packaging Bulk | Grip Range 0.265" ~ 0.290" (6.73mm ~ 7.37mm) |
Part Status Active | Color Black |
Type Snap Rivet | Material Nylon |
Rivet Length 0.470" (11.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 5 | 0,29400 € | 1,47 € |
| 10 | 0,27300 € | 2,73 € |
| 25 | 0,24800 € | 6,20 € |
| 50 | 0,23180 € | 11,59 € |
| 100 | 0,21720 € | 21,72 € |
| 250 | 0,20044 € | 50,11 € |
| 500 | 0,18928 € | 94,64 € |
| 1.000 | 0,17930 € | 179,30 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

