


TRM-5 | |
|---|---|
DigiKey Part Number | RPC2138-ND |
Manufacturer | |
Manufacturer Product Number | TRM-5 |
Description | SNAP RIVET NYLON BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Snap Rivet 0.155" ~ 0.180" (3.94mm ~ 4.57mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | TRM-5 Models |
Category | Head Diameter 0.218" (5.54mm) |
Manufacturer Essentra Components | Head Height 0.060" (1.52mm) |
Series | Hole Diameter 0.125" (3.18mm) 1/8" |
Packaging Bulk | Grip Range 0.155" ~ 0.180" (3.94mm ~ 4.57mm) |
Part Status Active | Color Black |
Type Snap Rivet | Material Nylon |
Rivet Length 0.370" (9.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 5 | 0,31600 € | 1,58 € |
| 10 | 0,29300 € | 2,93 € |
| 25 | 0,26640 € | 6,66 € |
| 50 | 0,24900 € | 12,45 € |
| 100 | 0,23350 € | 23,35 € |
| 250 | 0,21548 € | 53,87 € |
| 500 | 0,20356 € | 101,78 € |
| 1.000 | 0,19289 € | 192,89 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

