


TRM-4 | |
|---|---|
DigiKey Part Number | RPC5320-ND |
Manufacturer | |
Manufacturer Product Number | TRM-4 |
Description | SNAP RIVET NYLON BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Snap Rivet 0.130" ~ 0.155" (3.30mm ~ 3.94mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | TRM-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | - | |
Rivet Length | 0.346" (8.80mm) | |
Head Diameter | 0.218" (5.54mm) | |
Head Height | 0.060" (1.52mm) | |
Hole Diameter | 0.125" (3.18mm) 1/8" | |
Grip Range | 0.130" ~ 0.155" (3.30mm ~ 3.94mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 5 | 0,29200 € | 1,46 € |
| 10 | 0,27100 € | 2,71 € |
| 25 | 0,24640 € | 6,16 € |
| 50 | 0,23020 € | 11,51 € |
| 100 | 0,21570 € | 21,57 € |
| 250 | 0,19896 € | 49,74 € |
| 500 | 0,18786 € | 93,93 € |
| 1.000 | 0,17796 € | 177,96 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

