


TRCG-6.675 | |
|---|---|
DigiKey Part Number | RPC2137-ND |
Manufacturer | |
Manufacturer Product Number | TRCG-6.675 |
Description | CARD GUIDE TEN-RACK 6.68X6 3/8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polycarbonate, Snap-In Mount, 6.675" (169.55mm) 0.050 ~ 0.087" (1.30 ~ 2.20mm) PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | TRCG-6.675 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Polycarbonate, Snap-In Mount, 6.675" (169.55mm) | |
For Use With/Related Products | 0.050 ~ 0.087" (1.30 ~ 2.20mm) PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,57100 € | 15,71 € |
| 25 | 1,47240 € | 36,81 € |
| 50 | 1,40200 € | 70,10 € |
| 100 | 1,33500 € | 133,50 € |
| 250 | 1,25132 € | 312,83 € |
| 500 | 1,19156 € | 595,78 € |
| 1.000 | 1,13469 € | 1.134,69 € |
| 2.500 | 1,06369 € | 2.659,22 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |

