


TRCG-3.300 | |
|---|---|
DigiKey Part Number | RPC2136-ND |
Manufacturer | |
Manufacturer Product Number | TRCG-3.300 |
Description | CARD GUIDE TEN-RACK 3.3X3.0" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polycarbonate, Snap-In Mount, 3.300" (83.82mm) 0.050 ~ 0.087" (1.30 ~ 2.20mm) PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | TRCG-3.300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Polycarbonate, Snap-In Mount, 3.300" (83.82mm) | |
For Use With/Related Products | 0.050 ~ 0.087" (1.30 ~ 2.20mm) PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,88800 € | 8,88 € |
| 25 | 0,83240 € | 20,81 € |
| 50 | 0,79240 € | 39,62 € |
| 100 | 0,75470 € | 75,47 € |
| 250 | 0,70732 € | 176,83 € |
| 500 | 0,67354 € | 336,77 € |
| 1.000 | 0,64137 € | 641,37 € |
| 2.500 | 0,60122 € | 1.503,05 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

