


TR-4 | |
|---|---|
DigiKey Part Number | RPC5317-ND |
Manufacturer | |
Manufacturer Product Number | TR-4 |
Description | SNAP RIVET NYLON BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Snap Rivet 0.118" ~ 0.315" (3.00mm ~ 8.00mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | TR-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | - | |
Rivet Length | 0.830" (21.08mm) | |
Head Diameter | - | |
Head Height | 0.106" (2.69mm) | |
Hole Diameter | 0.315" ~ 0.325" (8.00mm ~ 8.26mm) | |
Grip Range | 0.118" ~ 0.315" (3.00mm ~ 8.00mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 5 | 0,34200 € | 1,71 € |
| 10 | 0,31800 € | 3,18 € |
| 25 | 0,28960 € | 7,24 € |
| 50 | 0,27060 € | 13,53 € |
| 100 | 0,25380 € | 25,38 € |
| 250 | 0,23440 € | 58,60 € |
| 500 | 0,22152 € | 110,76 € |
| 1.000 | 0,21000 € | 210,00 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

