


TR-3 | |
|---|---|
DigiKey Part Number | RPC1145-ND |
Manufacturer | |
Manufacturer Product Number | TR-3 |
Description | SNAP RIVET NYLON BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Snap Rivet 0.098" ~ 0.315" (2.50mm ~ 8.00mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | TR-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | - | |
Rivet Length | 0.897" (22.78mm) | |
Head Diameter | - | |
Head Height | 0.079" (2.01mm) | |
Hole Diameter | 0.263" (6.68mm) | |
Grip Range | 0.098" ~ 0.315" (2.50mm ~ 8.00mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 5 | 0,34400 € | 1,72 € |
| 10 | 0,31900 € | 3,19 € |
| 25 | 0,29040 € | 7,26 € |
| 50 | 0,27180 € | 13,59 € |
| 100 | 0,25490 € | 25,49 € |
| 250 | 0,23540 € | 58,85 € |
| 500 | 0,22244 € | 111,22 € |
| 1.000 | 0,21088 € | 210,88 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

