


TPCE5-51-4M-19 | |
|---|---|
DigiKey Part Number | TPCE5-51-4M-19-ND |
Manufacturer | |
Manufacturer Product Number | TPCE5-51-4M-19 |
Description | CBL CLIP U-TYPE NATURAL ARROW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Natural Arrowhead, Cupped 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | TPCE5-51-4M-19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, U-Type | |
Type Attributes | Standoff | |
Opening Size | 0.200" (5.08mm) | |
Mounting Type | Arrowhead, Cupped | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.750" (19.05mm) | |
Width | - | |
Height | - | |
Panel Hole Size | 0.256" (6.50mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | - | |
Features | Flame Retardant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.031" ~ 0.063" (0.79mm ~ 1.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,39100 € | 3,91 € |
| 25 | 0,36640 € | 9,16 € |
| 50 | 0,34880 € | 17,44 € |
| 100 | 0,33210 € | 33,21 € |
| 250 | 0,31128 € | 77,82 € |
| 500 | 0,29642 € | 148,21 € |
| 1.000 | 0,28227 € | 282,27 € |
| 3.000 | 0,26121 € | 783,63 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

