


TPCE5-51-4M-01 | |
|---|---|
DigiKey Part Number | TPCE5-51-4M-01-ND |
Manufacturer | |
Manufacturer Product Number | TPCE5-51-4M-01 |
Description | CBL CLIP U-TYPE NATURAL ARROW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Natural Arrowhead, Cupped 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | TPCE5-51-4M-01 Models |
Category | Mounting Type Arrowhead, Cupped |
Manufacturer Essentra Components | Material Polyamide (PA66), Nylon 6/6 |
Series | Color Natural |
Packaging Bulk | Length 0.750" (19.05mm) |
Part Status Active | Panel Hole Size 0.256" (6.50mm) |
Type Clip, U-Type | Material Flammability Rating UL94 V-2 |
Type Attributes Standoff | Panel Thickness 0.031" ~ 0.063" (0.79mm ~ 1.60mm) |
Opening Size 0.200" (5.08mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,24600 € | 2,46 € |
| 25 | 0,23120 € | 5,78 € |
| 50 | 0,22020 € | 11,01 € |
| 100 | 0,20950 € | 20,95 € |
| 250 | 0,19640 € | 49,10 € |
| 500 | 0,18700 € | 93,50 € |
| 1.000 | 0,17806 € | 178,06 € |
| 3.000 | 0,16477 € | 494,31 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

