


TPCE5-51-10M-19 | |
|---|---|
DigiKey Part Number | TPCE5-51-10M-19-ND |
Manufacturer | |
Manufacturer Product Number | TPCE5-51-10M-19 |
Description | CBL CLIP U-TYPE NATURAL ARROW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Natural Arrowhead, Cupped 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | TPCE5-51-10M-19 Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Natural |
Series | Length 0.750" (19.05mm) |
Packaging Bulk | Panel Hole Size 0.256" (6.50mm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Type Clip, U-Type | Features Flame Retardant |
Type Attributes Standoff | Panel Thickness 0.031" ~ 0.063" (0.79mm ~ 1.60mm) |
Opening Size 0.200" (5.08mm) | Base Product Number |
Mounting Type Arrowhead, Cupped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26716 € | 267,16 € |
| Unit Price without VAT: | 0,26716 € |
|---|---|
| Unit Price with VAT: | 0,31792 € |

