


TOBS-18-01A-RT | |
|---|---|
DigiKey Part Number | RP784-ND |
Manufacturer | |
Manufacturer Product Number | TOBS-18-01A-RT |
Description | CBL TIE RELEASABL BLK 18LB 4.60" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Black 1.12" (28.57mm) 0.280" (7.11mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
EDA/CAD Models | TOBS-18-01A-RT Models |
Category | Width 0.280" (7.11mm) |
Manufacturer Essentra Components | Length - Actual 0.383' (116.74mm, 4.60") |
Series | Mounting Type Adhesive Back, Mounting Base |
Packaging Bulk | Tensile Strength 18 lbs (8.16 kg) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Releasable | Color Black |
Length - Approximate 4.5" | Base Product Number |
Bundle Diameter 1.12" (28.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39984 € | 399,84 € |
| Unit Price without VAT: | 0,39984 € |
|---|---|
| Unit Price with VAT: | 0,47581 € |


