
TNSP9.5-45-M4-IS | |
|---|---|
DigiKey Part Number | TNSP9.5-45-M4-IS-ND |
Manufacturer | |
Manufacturer Product Number | TNSP9.5-45-M4-IS |
Description | ROUND STANDOFF M4 NYLON |
Customer Reference | |
Detailed Description | Round Standoff Threaded M4 Nylon, Brass Insert White |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Part Status | Obsolete | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | - | |
Between Board Height | - | |
Length - Overall | - | |
Features | - | |
Material | ||
Plating | - | |
Color | White | |
Weight | - |

