Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNSP9.5-25-M4-IS

DigiKey Part Number
TNSP9.5-25-M4-IS-ND
Manufacturer
Manufacturer Product Number
TNSP9.5-25-M4-IS
Description
ROUND STANDOFF M4 NYLON
Customer Reference
Detailed Description
Round Standoff Threaded M4 Nylon, Brass Insert White
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Part Status
Obsolete
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
-
Between Board Height
-
Length - Overall
-
Features
-
Material
Plating
-
Color
White
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.