




TNM4-9.5-57-2 | |
|---|---|
DigiKey Part Number | RPC3264-ND |
Manufacturer | |
Manufacturer Product Number | TNM4-9.5-57-2 |
Description | ROUND STANDOFF M4 NYLON 57MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M4 Nylon, Brass Insert 2.244" (57.00mm) Natural |
EDA/CAD Models | TNM4-9.5-57-2 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.374" (9.50mm) |
Series | Between Board Height 2.244" (57.00mm) |
Packaging Bulk | Length - Overall 2.638" (67.00mm) |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,94000 € | 6,94 € |
| 5 | 5,96600 € | 29,83 € |
| 10 | 5,62000 € | 56,20 € |
| 25 | 5,21920 € | 130,48 € |
| 50 | 4,95300 € | 247,65 € |
| 100 | 4,71470 € | 471,47 € |
| 300 | 4,38700 € | 1.316,10 € |
| 500 | 4,25294 € | 2.126,47 € |
| 1.000 | 4,08743 € | 4.087,43 € |
| Unit Price without VAT: | 6,94000 € |
|---|---|
| Unit Price with VAT: | 8,25860 € |

