


TNM4-9.5-25-2 | |
|---|---|
DigiKey Part Number | RPC3263-ND |
Manufacturer | |
Manufacturer Product Number | TNM4-9.5-25-2 |
Description | ROUND STANDOFF M4 NYLON 25MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M4 Nylon, Brass Insert 0.984" (25.00mm) Natural |
EDA/CAD Models | TNM4-9.5-25-2 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.374" (9.50mm) |
Series | Between Board Height 0.984" (25.00mm) |
Packaging Bulk | Length - Overall 1.378" (35.00mm) |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 € | 4,84 € |
| 5 | 4,14400 € | 20,72 € |
| 10 | 3,89700 € | 38,97 € |
| 25 | 3,61040 € | 90,26 € |
| 50 | 3,42000 € | 171,00 € |
| 100 | 3,24970 € | 324,97 € |
| 300 | 3,01550 € | 904,65 € |
| 500 | 2,91976 € | 1.459,88 € |
| 1.000 | 2,80158 € | 2.801,58 € |
| Unit Price without VAT: | 4,84000 € |
|---|---|
| Unit Price with VAT: | 5,75960 € |

