Round Standoff Threaded M4 Nylon, Brass Insert 0.500" (12.70mm) 1/2" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Standoff Threaded M4 Nylon, Brass Insert 0.500" (12.70mm) 1/2" Natural
Supporting your Project: Printed Circuit Board Solutions

TNM4-8-12.7-2

DigiKey Part Number
TNM4-8-12.7-2-ND
Manufacturer
Manufacturer Product Number
TNM4-8-12.7-2
Description
ROUND STANDOFF M4 NYLON 1/2"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded M4 Nylon, Brass Insert 0.500" (12.70mm) 1/2" Natural
EDA/CAD Models
TNM4-8-12.7-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.315" (8.00mm)
Between Board Height
0.500" (12.70mm) 1/2"
Length - Overall
0.736" (18.70mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,59000 €4,59 €
53,92800 €19,64 €
103,69200 €36,92 €
253,41920 €85,48 €
503,23760 €161,88 €
1003,07540 €307,54 €
3002,85227 €855,68 €
5002,76106 €1.380,53 €
1.0002,64846 €2.648,46 €
Manufacturers Standard Package
Unit Price without VAT:4,59000 €
Unit Price with VAT:5,46210 €