




TNM3-6.5-75-2 | |
|---|---|
DigiKey Part Number | RPC2214-ND |
Manufacturer | |
Manufacturer Product Number | TNM3-6.5-75-2 |
Description | ROUND STANDOFF M3 NYLON 75MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M3 Nylon, Brass Insert 2.953" (75.00mm) Natural |
EDA/CAD Models | TNM3-6.5-75-2 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.256" (6.50mm) |
Series | Between Board Height 2.953" (75.00mm) |
Packaging Bulk | Length - Overall 3.189" (81.00mm) |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,86000 € | 6,86 € |
| 5 | 5,89600 € | 29,48 € |
| 10 | 5,55500 € | 55,55 € |
| 25 | 5,15800 € | 128,95 € |
| 50 | 4,89460 € | 244,73 € |
| 100 | 4,65890 € | 465,89 € |
| 300 | 4,33467 € | 1.300,40 € |
| 500 | 4,20204 € | 2.101,02 € |
| 1.000 | 4,03829 € | 4.038,29 € |
| Unit Price without VAT: | 6,86000 € |
|---|---|
| Unit Price with VAT: | 8,16340 € |

