Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNM3-6.5-75-1

DigiKey Part Number
TNM3-6.5-75-1-ND
Manufacturer
Manufacturer Product Number
TNM3-6.5-75-1
Description
ROUND STANDOFF M3 NYLON 75MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded M3 Nylon, Brass Insert 2.953" (75.00mm) Natural
EDA/CAD Models
TNM3-6.5-75-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.256" (6.50mm)
Series
Between Board Height
2.953" (75.00mm)
Packaging
Bulk
Length - Overall
2.953" (75.00mm)
Part Status
Active
Material
Type
Color
Natural
Threaded/Unthreaded
Threaded
Base Product Number
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1004,65890 €465,89 €
Manufacturers Standard Package
Unit Price without VAT:4,65890 €
Unit Price with VAT:5,54409 €