


TNM3-6.5-25-1 | |
|---|---|
DigiKey Part Number | TNM3-6.5-25-1-ND |
Manufacturer | |
Manufacturer Product Number | TNM3-6.5-25-1 |
Description | ROUND STANDOFF M3 NYLON 25MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M3 Nylon, Brass Insert 0.984" (25.00mm) Natural |
EDA/CAD Models | TNM3-6.5-25-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.256" (6.50mm) | |
Between Board Height | 0.984" (25.00mm) | |
Length - Overall | 0.984" (25.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,34000 € | 5,34 € |
| 5 | 4,57400 € | 22,87 € |
| 10 | 4,30400 € | 43,04 € |
| 25 | 3,98920 € | 99,73 € |
| 50 | 3,78040 € | 189,02 € |
| 100 | 3,59360 € | 359,36 € |
| 300 | 3,33670 € | 1.001,01 € |
| 500 | 3,23168 € | 1.615,84 € |
| 1.000 | 3,10202 € | 3.102,02 € |
| Unit Price without VAT: | 5,34000 € |
|---|---|
| Unit Price with VAT: | 6,35460 € |

