


TN8-28-1024-3 | |
|---|---|
DigiKey Part Number | RPC3261-ND |
Manufacturer | |
Manufacturer Product Number | TN8-28-1024-3 |
Description | RND STANDOFF #10-24 NYLON 1 3/4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #10-24 Nylon, Brass Insert 1.750" (44.45mm) 1 3/4" Natural |
Datasheet | Datasheet |
EDA/CAD Models | TN8-28-1024-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Male | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 1.750" (44.45mm) 1 3/4" | |
Length - Overall | 2.312" (58.72mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,99410 € | 399,41 € |
| Unit Price without VAT: | 3,99410 € |
|---|---|
| Unit Price with VAT: | 4,75298 € |

