


TN8-14-1024-2 | |
|---|---|
DigiKey Part Number | TN8-14-1024-2-ND |
Manufacturer | |
Manufacturer Product Number | TN8-14-1024-2 |
Description | ROUND STANDOFF #10-24 NYLON 7/8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #10-24 Nylon, Brass Insert 0.875" (22.23mm) 7/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | TN8-14-1024-2 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.500" (12.70mm) 1/2" |
Series | Between Board Height 0.875" (22.23mm) 7/8" |
Packaging Bulk | Length - Overall 1.156" (29.36mm) |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,26270 € | 326,27 € |
| Unit Price without VAT: | 3,26270 € |
|---|---|
| Unit Price with VAT: | 3,88261 € |

