


TN6-40-832-1 | |
|---|---|
DigiKey Part Number | TN6-40-832-1-ND |
Manufacturer | |
Manufacturer Product Number | TN6-40-832-1 |
Description | RND STANDOFF #8-32 NYLON 2 1/2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #8-32 Nylon, Brass Insert 2.500" (63.50mm) 2 1/2" Natural |
Datasheet | Datasheet |
EDA/CAD Models | TN6-40-832-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 2.500" (63.50mm) 2 1/2" | |
Length - Overall | 2.500" (63.50mm) 2 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,76000 € | 5,76 € |
| 5 | 4,94000 € | 24,70 € |
| 10 | 4,64900 € | 46,49 € |
| 25 | 4,31200 € | 107,80 € |
| 50 | 4,08780 € | 204,39 € |
| 100 | 3,88720 € | 388,72 € |
| 300 | 3,61143 € | 1.083,43 € |
| 500 | 3,49866 € | 1.749,33 € |
| 1.000 | 3,35946 € | 3.359,46 € |
| Unit Price without VAT: | 5,76000 € |
|---|---|
| Unit Price with VAT: | 6,85440 € |

