


TN6-36-832-2 | |
|---|---|
DigiKey Part Number | TN6-36-832-2-ND |
Manufacturer | |
Manufacturer Product Number | TN6-36-832-2 |
Description | RND STANDOFF #8-32 NYLON 2 1/4" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #8-32 Nylon, Brass Insert 2.250" (57.15mm) 2 1/4" Natural |
Datasheet | Datasheet |
EDA/CAD Models | TN6-36-832-2 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.375" (9.53mm) 3/8" |
Series | Between Board Height 2.250" (57.15mm) 2 1/4" |
Packaging Bulk | Length - Overall 2.500" (63.50mm) 2 1/2" |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 € | 5,21 € |
| 5 | 4,46600 € | 22,33 € |
| 10 | 4,20100 € | 42,01 € |
| 25 | 3,89400 € | 97,35 € |
| 50 | 3,69000 € | 184,50 € |
| 100 | 3,50750 € | 350,75 € |
| 300 | 3,25657 € | 976,97 € |
| 500 | 3,15398 € | 1.576,99 € |
| 1.000 | 3,02733 € | 3.027,33 € |
| Unit Price without VAT: | 5,21000 € |
|---|---|
| Unit Price with VAT: | 6,19990 € |

