


TN6-32-832-3 | |
|---|---|
DigiKey Part Number | TN6-32-832-3-ND |
Manufacturer | |
Manufacturer Product Number | TN6-32-832-3 |
Description | ROUND STANDOFF #8-32 NYLON 2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #8-32 Nylon, Brass Insert 2.000" (50.80mm) 2" Natural |
Datasheet | Datasheet |
EDA/CAD Models | TN6-32-832-3 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.375" (9.53mm) 3/8" |
Series | Between Board Height 2.000" (50.80mm) 2" |
Packaging Bulk | Length - Overall 2.500" (63.50mm) 2 1/2" |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,48000 € | 5,48 € |
| 5 | 4,69800 € | 23,49 € |
| 10 | 4,42100 € | 44,21 € |
| 25 | 4,09960 € | 102,49 € |
| 50 | 3,88600 € | 194,30 € |
| 100 | 3,69460 € | 369,46 € |
| 300 | 3,43163 € | 1.029,49 € |
| 500 | 3,32412 € | 1.662,06 € |
| 1.000 | 3,19137 € | 3.191,37 € |
| Unit Price without VAT: | 5,48000 € |
|---|---|
| Unit Price with VAT: | 6,52120 € |

