


TN6-32-832-1 | |
|---|---|
DigiKey Part Number | TN6-32-832-1-ND |
Manufacturer | |
Manufacturer Product Number | TN6-32-832-1 |
Description | ROUND STANDOFF #8-32 NYLON 2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #8-32 Nylon, Brass Insert 2.000" (50.80mm) 2" Natural |
Datasheet | Datasheet |
EDA/CAD Models | TN6-32-832-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 2.000" (50.80mm) 2" | |
Length - Overall | 2.000" (50.80mm) 2" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 5 | 1,76600 € | 8,83 € |
| 10 | 1,65200 € | 16,52 € |
| 25 | 1,52200 € | 38,05 € |
| 50 | 1,43520 € | 71,76 € |
| 100 | 1,35780 € | 135,78 € |
| 300 | 1,25153 € | 375,46 € |
| 500 | 1,20812 € | 604,06 € |
| 1.000 | 1,15458 € | 1.154,58 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,47520 € |

