


TN6-28-832-1 | |
|---|---|
DigiKey Part Number | TN6-28-832-1-ND |
Manufacturer | |
Manufacturer Product Number | TN6-28-832-1 |
Description | RND STANDOFF #8-32 NYLON 1 3/4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #8-32 Nylon, Brass Insert 1.750" (44.45mm) 1 3/4" Natural |
Datasheet | Datasheet |
EDA/CAD Models | TN6-28-832-1 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.375" (9.53mm) 3/8" |
Series | Between Board Height 1.750" (44.45mm) 1 3/4" |
Packaging Bulk | Length - Overall 1.750" (44.45mm) 1 3/4" |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,95000 € | 4,95 € |
| 5 | 4,24200 € | 21,21 € |
| 10 | 3,98800 € | 39,88 € |
| 25 | 3,69520 € | 92,38 € |
| 50 | 3,50080 € | 175,04 € |
| 100 | 3,32680 € | 332,68 € |
| 300 | 3,08763 € | 926,29 € |
| 500 | 2,98982 € | 1.494,91 € |
| 1.000 | 2,86911 € | 2.869,11 € |
| Unit Price without VAT: | 4,95000 € |
|---|---|
| Unit Price with VAT: | 5,89050 € |

