


TN6-24-832-2 | |
|---|---|
DigiKey Part Number | TN6-24-832-2-ND |
Manufacturer | |
Manufacturer Product Number | TN6-24-832-2 |
Description | RND STANDOFF #8-32 NYLON 1 1/2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #8-32 Nylon, Brass Insert 1.500" (38.10mm) 1 1/2" Natural |
Datasheet | Datasheet |
EDA/CAD Models | TN6-24-832-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 1.500" (38.10mm) 1 1/2" | |
Length - Overall | 1.750" (44.45mm) 1 3/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 5 | 1,64400 € | 8,22 € |
| 10 | 1,53700 € | 15,37 € |
| 25 | 1,41520 € | 35,38 € |
| 50 | 1,33440 € | 66,72 € |
| 100 | 1,26210 € | 126,21 € |
| 300 | 1,16273 € | 348,82 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |

