


TN6-16-832-3 | |
|---|---|
DigiKey Part Number | TN6-16-832-3-ND |
Manufacturer | |
Manufacturer Product Number | TN6-16-832-3 |
Description | ROUND STANDOFF #8-32 NYLON 1" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #8-32 Nylon, Brass Insert 1.000" (25.40mm) 1" Natural |
Datasheet | Datasheet |
EDA/CAD Models | TN6-16-832-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Male | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.500" (38.10mm) 1 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,34000 € | 5,34 € |
| 5 | 4,57400 € | 22,87 € |
| 10 | 4,30400 € | 43,04 € |
| 25 | 3,98960 € | 99,74 € |
| 50 | 3,78100 € | 189,05 € |
| 100 | 3,59450 € | 359,45 € |
| 300 | 3,33797 € | 1.001,39 € |
| 500 | 3,23304 € | 1.616,52 € |
| 1.000 | 3,10356 € | 3.103,56 € |
| Unit Price without VAT: | 5,34000 € |
|---|---|
| Unit Price with VAT: | 6,35460 € |

