


TN4-28-632-2 | |
|---|---|
DigiKey Part Number | TN4-28-632-2-ND |
Manufacturer | |
Manufacturer Product Number | TN4-28-632-2 |
Description | RND STANDOFF #6-32 NYLON 1 3/4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Nylon, Brass Insert 1.750" (44.45mm) 1 3/4" Natural |
Datasheet | Datasheet |
EDA/CAD Models | TN4-28-632-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 1.750" (44.45mm) 1 3/4" | |
Length - Overall | 2.000" (50.80mm) 2" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,27000 € | 5,27 € |
| 5 | 4,51200 € | 22,56 € |
| 10 | 4,24500 € | 42,45 € |
| 25 | 3,93520 € | 98,38 € |
| 50 | 3,72900 € | 186,45 € |
| 100 | 3,54480 € | 354,48 € |
| 300 | 3,29153 € | 987,46 € |
| 500 | 3,18796 € | 1.593,98 € |
| 1.000 | 3,06011 € | 3.060,11 € |
| Unit Price without VAT: | 5,27000 € |
|---|---|
| Unit Price with VAT: | 6,27130 € |

