Round Standoff Threaded #6-32 Nylon, Brass Insert 1.500" (38.10mm) 1 1/2" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Standoff Threaded #6-32 Nylon, Brass Insert 1.500" (38.10mm) 1 1/2" Natural
Supporting your Project: Printed Circuit Board Solutions

TN4-24-632-2

DigiKey Part Number
TN4-24-632-2-ND
Manufacturer
Manufacturer Product Number
TN4-24-632-2
Description
RND STANDOFF #6-32 NYLON 1 1/2"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #6-32 Nylon, Brass Insert 1.500" (38.10mm) 1 1/2" Natural
Datasheet
 Datasheet
EDA/CAD Models
TN4-24-632-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
1.500" (38.10mm) 1 1/2"
Length - Overall
1.750" (44.45mm) 1 3/4"
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,21000 €5,21 €
54,46000 €22,30 €
104,19500 €41,95 €
253,88800 €97,20 €
503,68380 €184,19 €
1003,50140 €350,14 €
3003,25067 €975,20 €
5003,14810 €1.574,05 €
1.0003,02151 €3.021,51 €
Manufacturers Standard Package
Unit Price without VAT:5,21000 €
Unit Price with VAT:6,19990 €