


TN4-20-632-3 | |
|---|---|
DigiKey Part Number | TN4-20-632-3-ND |
Manufacturer | |
Manufacturer Product Number | TN4-20-632-3 |
Description | RND STANDOFF #6-32 NYLON 1 1/4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Nylon, Brass Insert 1.250" (31.75mm) 1 1/4" Natural |
Datasheet | Datasheet |
EDA/CAD Models | TN4-20-632-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Male | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 1.250" (31.75mm) 1 1/4" | |
Length - Overall | 1.750" (44.45mm) 1 3/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,17000 $ | 6,17 $ |
| 5 | 5,29200 $ | 26,46 $ |
| 10 | 4,97800 $ | 49,78 $ |
| 25 | 4,61400 $ | 115,35 $ |
| 50 | 4,37240 $ | 218,62 $ |
| 100 | 4,15640 $ | 415,64 $ |
| 300 | 3,85927 $ | 1.157,78 $ |
| 500 | 3,73778 $ | 1.868,89 $ |
| 1.000 | 3,58779 $ | 3.587,79 $ |
| Unit Price without VAT: | 6,17000 $ |
|---|---|
| Unit Price with VAT: | 7,34230 $ |

