


TN4-20-632-2 | |
|---|---|
DigiKey Part Number | TN4-20-632-2-ND |
Manufacturer | |
Manufacturer Product Number | TN4-20-632-2 |
Description | RND STANDOFF #6-32 NYLON 1 1/4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Nylon, Brass Insert 1.250" (31.75mm) 1 1/4" Natural |
Datasheet | Datasheet |
EDA/CAD Models | TN4-20-632-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 1.250" (31.75mm) 1 1/4" | |
Length - Overall | 1.500" (38.10mm) 1 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,20000 € | 5,20 € |
| 5 | 4,45600 € | 22,28 € |
| 10 | 4,19100 € | 41,91 € |
| 25 | 3,88440 € | 97,11 € |
| 50 | 3,68080 € | 184,04 € |
| 100 | 3,49840 € | 349,84 € |
| 300 | 3,24787 € | 974,36 € |
| 500 | 3,14538 € | 1.572,69 € |
| 1.000 | 3,01887 € | 3.018,87 € |
| Unit Price without VAT: | 5,20000 € |
|---|---|
| Unit Price with VAT: | 6,18800 € |

