




TN4-16-632-2 | |
|---|---|
DigiKey Part Number | RPC1679-ND |
Manufacturer | |
Manufacturer Product Number | TN4-16-632-2 |
Description | ROUND STANDOFF #6-32 NYLON 1" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Nylon, Brass Insert 1.000" (25.40mm) 1" Natural |
Datasheet | Datasheet |
EDA/CAD Models | TN4-16-632-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.250" (31.75mm) 1 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 € | 4,59 € |
| 5 | 3,92200 € | 19,61 € |
| 10 | 3,68700 € | 36,87 € |
| 25 | 3,41400 € | 85,35 € |
| 50 | 3,23280 € | 161,64 € |
| 100 | 3,07070 € | 307,07 € |
| 300 | 2,84797 € | 854,39 € |
| 500 | 2,75688 € | 1.378,44 € |
| 1.000 | 2,64449 € | 2.644,49 € |
| Unit Price without VAT: | 4,59000 € |
|---|---|
| Unit Price with VAT: | 5,46210 € |

