


TN4-12-632-3 | |
|---|---|
DigiKey Part Number | TN4-12-632-3-ND |
Manufacturer | |
Manufacturer Product Number | TN4-12-632-3 |
Description | ROUND STANDOFF #6-32 NYLON 3/4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Nylon, Brass Insert 0.750" (19.05mm) 3/4" Natural |
Datasheet | Datasheet |
EDA/CAD Models | TN4-12-632-3 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Series | Between Board Height 0.750" (19.05mm) 3/4" |
Packaging Bulk | Length - Overall 1.250" (31.75mm) 1 1/4" |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,48000 € | 4,48 € |
| 5 | 3,83400 € | 19,17 € |
| 10 | 3,60300 € | 36,03 € |
| 25 | 3,33560 € | 83,39 € |
| 50 | 3,15880 € | 157,94 € |
| 100 | 3,00020 € | 300,02 € |
| 300 | 2,78237 € | 834,71 € |
| 500 | 2,69334 € | 1.346,67 € |
| 1.000 | 2,58340 € | 2.583,40 € |
| Unit Price without VAT: | 4,48000 € |
|---|---|
| Unit Price with VAT: | 5,33120 € |

