


TN10-36-1/420-3 | |
|---|---|
DigiKey Part Number | TN10-36-1/420-3-ND |
Manufacturer | |
Manufacturer Product Number | TN10-36-1/420-3 |
Description | RND STNDFF 1/4"-20 NYLON 2 1/4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded 1/4"-20 Nylon, Brass Insert 2.250" (57.15mm) 2 1/4" Natural |
Datasheet | Datasheet |
EDA/CAD Models | TN10-36-1/420-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Male | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.625" (15.88mm) 5/8" | |
Between Board Height | 2.250" (57.15mm) 2 1/4" | |
Length - Overall | 3.125" (79.38mm) 3 1/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| 5 | 2,01000 € | 10,05 € |
| 10 | 1,88400 € | 18,84 € |
| 25 | 1,73600 € | 43,40 € |
| 50 | 1,63820 € | 81,91 € |
| 100 | 1,55100 € | 155,10 € |
| 300 | 1,43103 € | 429,31 € |
| 500 | 1,38204 € | 691,02 € |
| 1.000 | 1,32159 € | 1.321,59 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,82030 € |

