


TN10-28-1/420-3 | |
|---|---|
DigiKey Part Number | TN10-28-1/420-3-ND |
Manufacturer | |
Manufacturer Product Number | TN10-28-1/420-3 |
Description | RND STNDFF 1/4"-20 NYLON 1 3/4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded 1/4"-20 Nylon, Brass Insert 1.750" (44.45mm) 1 3/4" Natural |
Datasheet | Datasheet |
EDA/CAD Models | TN10-28-1/420-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Male | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.625" (15.88mm) 5/8" | |
Between Board Height | 1.750" (44.45mm) 1 3/4" | |
Length - Overall | 2.625" (66.68mm) 2 5/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 5 | 1,95800 € | 9,79 € |
| 10 | 1,83400 € | 18,34 € |
| 25 | 1,69080 € | 42,27 € |
| 50 | 1,59520 € | 79,76 € |
| 100 | 1,51010 € | 151,01 € |
| 300 | 1,39297 € | 417,89 € |
| 500 | 1,34516 € | 672,58 € |
| 1.000 | 1,28616 € | 1.286,16 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,74890 € |

