

TN10-24-1/420-1 | |
---|---|
DigiKey Part Number | TN10-24-1/420-1-ND |
Manufacturer | |
Manufacturer Product Number | TN10-24-1/420-1 |
Description | RND STNDFF 1/4"-20 NYLON 1 1/2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded 1/4"-20 Nylon, Brass Insert 1.500" (38.10mm) 1 1/2" Natural |
Datasheet | Datasheet |
EDA/CAD Models | TN10-24-1/420-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.625" (15.88mm) 5/8" | |
Between Board Height | 1.500" (38.10mm) 1 1/2" | |
Length - Overall | 1.500" (38.10mm) 1 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,26000 € | 2,26 € |
5 | 1,92200 € | 9,61 € |
10 | 1,80000 € | 18,00 € |
25 | 1,65880 € | 41,47 € |
50 | 1,56500 € | 78,25 € |
100 | 1,48130 € | 148,13 € |
300 | 1,36637 € | 409,91 € |
500 | 1,31938 € | 659,69 € |
1.000 | 1,26145 € | 1.261,45 € |
Unit Price without VAT: | 2,26000 € |
---|---|
Unit Price with VAT: | 2,68940 € |