
TMO120A | |
|---|---|
DigiKey Part Number | 145-TMO120A-ND |
Manufacturer | |
Manufacturer Product Number | TMO120A |
Description | HOLE PLUG HIGH-DENSITY PE RED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hole Plug High-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | TMO120A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | High-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 1.880" (47.75mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 5 | 0,35600 € | 1,78 € |
| 10 | 0,33000 € | 3,30 € |
| 25 | 0,30080 € | 7,52 € |
| 50 | 0,28160 € | 14,08 € |
| 100 | 0,26430 € | 26,43 € |
| 250 | 0,24432 € | 61,08 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

